Part Details for XG1-130S-SV by Hirose Electric Co Ltd
Overview of XG1-130S-SV by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ130STL-E | Renesas Electronics Corporation | Silicon P Channel MOSFET | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA20PF8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for XG1-130S-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-XG1-130S-SVTR-ND
|
DigiKey | CONN RCPT 130POS 0.5MM SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3800 | Buy Now |
DISTI #
XG1-130S-SV
|
Avnet Americas | Connector Stacking Receptacle 130 Position 20mm to 41mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: XG1-130S-SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-XG1-130S-SV
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$5.2600 | Order Now |
DISTI #
000000000005535637
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for XG1-130S-SV
XG1-130S-SV CAD Models
XG1-130S-SV Part Data Attributes
|
XG1-130S-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XG1-130S-SV
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |