Part Details for XG23-RB4210A by Silicon Laboratories Inc
Overview of XG23-RB4210A by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG23-RB4210A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6614
|
Newark | Dev Board, Wireless System-On-Chip Rohs Compliant: Yes |Silicon Labs XG23-RB4210A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$66.5600 | Buy Now |
DISTI #
336-XG23-RB4210A-ND
|
DigiKey | XG23 868-915 MHZ +20 DBM BOARD Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$64.1700 | Buy Now |
DISTI #
634-XG23-RB4210A
|
Mouser Electronics | Development Boards & Kits - Wireless xG23 868-915 MHz +20 dBm Radio Board Kit RoHS: Compliant | 114 |
|
$64.0000 | Buy Now |
DISTI #
V99:2348_26129377
|
Arrow Electronics | EFR32FG23B020F512IM48 RF Transceiver Development Board Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2227 | Americas - 16 |
|
$45.8900 / $65.3775 | Buy Now |
DISTI #
62386726
|
Verical | EFR32FG23B020F512IM48 RF Transceiver Development Board Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 16 |
|
$45.8900 | Buy Now |
DISTI #
79375212
|
Verical | EFR32FG23B020F512IM48 RF Transceiver Development Board Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 2 |
|
$136.5149 | Buy Now |
|
GLYN GmbH & Co. KG | Flex Gecko EFR32FG23 Transceiver 868MHz, 915MHz Ev | 6 |
|
RFQ | |
DISTI #
3807500
|
element14 Asia-Pacific | DEV BOARD, WIRELESS SYSTEM-ON-CHIP RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$59.7157 | Buy Now |
DISTI #
3807500
|
Farnell | DEV BOARD, WIRELESS SYSTEM-ON-CHIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 73 |
|
$50.7286 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$60.5100 | Buy Now |