There are no models available for this part yet.
Overview of XG27-PK6018A by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XG27-PK6018A by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK9369
|
Newark | Development Pro Kit, System-On-Chip Rohs Compliant: Yes |Silicon Labs XG27-PK6018A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$180.9600 | Buy Now | |
DISTI #
336-XG27-PK6018A-ND
|
DigiKey | EFR32XG27 2.4 GHZ PRO BRD BUCK Min Qty: 1 Lead time: 3 Weeks Container: Box |
17 In Stock |
|
$200.5596 / $225.1900 | Buy Now | |
DISTI #
634-XG27-PK6018A
|
Mouser Electronics | Development Boards & Kits - Wireless EFR32xG27 2.4 GHz +4 dBm Pro Kit (Buck) RoHS: Compliant | 14 |
|
$174.0000 | Buy Now | |
DISTI #
69701600
|
Verical | EFR32BG27C320F768GJ39 Bluetooth Development Kit Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 10 |
|
$141.3400 | Buy Now | |
DISTI #
C1S713300954611
|
Chip1Stop | Unclassified | 10 |
|
$184.0000 | Buy Now | |
Symmetry Electronics | Min Qty: 1 | 0 |
|
$174.0000 | Buy Now |