Part Details for XG2A-1602 by OMRON Corporation
Overview of XG2A-1602 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG2A-1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG2A1602
|
Avnet Americas | Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG2A1602) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3267 / $1.9098 | Buy Now |
DISTI #
653-XG2A-1602
|
Mouser Electronics | Headers & Wire Housings Connector w/Reverse Terminal 16 Contacts RoHS: Compliant | 3 |
|
$1.9400 / $3.1900 | Buy Now |
DISTI #
000000000002440845
|
Sager | Headers & Wire Housings Connector w/Reverse Terminal 16 Contacts Min Qty: 100 | 0 |
|
$1.4600 / $2.0500 | Buy Now |
Part Details for XG2A-1602
XG2A-1602 CAD Models
XG2A-1602 Part Data Attributes
|
XG2A-1602
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG2A-1602
OMRON Corporation
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.268 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.004 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XG2A-1602
This table gives cross-reference parts and alternative options found for XG2A-1602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG2A-1602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBC17HEYN | Card Edge Connector, 34 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | XG2A-1602 vs JBC17HEYN |
EBC17HEYN | Card Edge Connector, 34 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | XG2A-1602 vs EBC17HEYN |
917852-7 | HEADER CONNECTOR,PCB MNT,RECEPT,90 CONTACTS,PIN,0.024 PITCH,SURFACE MOUNT TERMINAL,NATURAL | TE Connectivity | XG2A-1602 vs 917852-7 |
88658-9011 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | XG2A-1602 vs 88658-9011 |
RBC17HEYN | Card Edge Connector, 34 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | XG2A-1602 vs RBC17HEYN |
54552-9016 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle, | Molex | XG2A-1602 vs 54552-9016 |
HBC17HEYN | Card Edge Connector, 34 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | XG2A-1602 vs HBC17HEYN |
480-80-216-00-001101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | XG2A-1602 vs 480-80-216-00-001101 |
55394-0977 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug | Molex | XG2A-1602 vs 55394-0977 |
88658-9051 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | XG2A-1602 vs 88658-9051 |