Part Details for XG2A-5001 by OMRON Electronic Components LLC
Overview of XG2A-5001 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for XG2A-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4927
|
Newark | Flat Cable Connector |Omron Electronic Components XG2A-5001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.2600 | Buy Now |
DISTI #
XG2A-5001-ND
|
DigiKey | CONN DIP HDR IDC 50P 28AWG VERT Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6052 | Buy Now |
DISTI #
70667527
|
RS | Headers, Connector w/Standard Terminal 50 Contacts | Omron Electronic Components XG2A-5001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 / $4.4000 | RFQ |
DISTI #
OMRXG2A-5001
|
Heilind Electronics | FLAT CABLE CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IDC Connector M 50 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.9900 / $4.4600 | Buy Now |
|
Master Electronics | Conn IDC Connector M 50 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.9900 / $4.4600 | Buy Now |