Part Details for XG4A-1032 by OMRON Electronic Components LLC
Overview of XG4A-1032 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4A-1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4933
|
Newark | Mil-Type Connector |Omron Electronic Components XG4A-1032 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z5267-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
397 In Stock |
|
$0.8137 / $1.6900 | Buy Now |
DISTI #
70667340
|
RS | Headers, Plug ShortLock 10P Straight 1Polarize | Omron Electronic Components XG4A-1032 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1300 | RFQ |
|
Onlinecomponents.com | Conn Ejector Header PL 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1080 In Stock 2520 Factory Stock |
|
$0.5930 / $1.0100 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1080 In Stock 2520 Factory Stock |
|
$0.5930 / $1.0100 | Buy Now |