Part Details for XG4A-1431 by OMRON Electronic Components LLC
Overview of XG4A-1431 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4A-1431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M9457
|
Newark | Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG4A-1431 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
OR881-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
28941 In Stock |
|
$0.8856 / $1.3600 | Buy Now |
DISTI #
70667392
|
RS | Headers, Plug Long Lock 14P Straight 1Polarize | Omron Electronic Components XG4A-1431 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.5000 | RFQ |
|
Onlinecomponents.com | Conn Ejector Header PL 14 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
720 In Stock 27280 Factory Stock |
|
$0.8600 / $1.1740 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 14 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
720 In Stock 27280 Factory Stock |
|
$0.8600 / $1.1740 | Buy Now |