Part Details for XG4A-1435 by OMRON Electronic Components LLC
Overview of XG4A-1435 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4A-1435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9301
|
Newark | Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG4A-1435 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.4800 | Buy Now |
DISTI #
88M4943
|
Newark | Mil-Type Connector |Omron Electronic Components XG4A-1435 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z12430-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
419 In Stock |
|
$0.9303 / $1.9300 | Buy Now |
DISTI #
70667395
|
RS | Headers, Plug ShortLock 14P RightAngle 1Polarize | Omron Electronic Components XG4A-1435 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.9000 | RFQ |
|
Onlinecomponents.com | Conn Ejector Header PL 14 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.7420 / $1.2040 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 14 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.7420 / $1.2040 | Buy Now |