Part Details for XG4A-3035 by OMRON Corporation
Overview of XG4A-3035 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XG4A-3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4A3035BYOMZ
|
Avnet Americas | Conn Ejector Header PL 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: XG4A3035BYOMZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.0641 / $1.5146 | Buy Now |
DISTI #
653-XG4A-3035
|
Mouser Electronics | Rectangular MIL Spec Connectors Plug ShortLock 30P RightAngle 1Polarize RoHS: Compliant | 0 |
|
$1.7300 / $2.5300 | Order Now |
DISTI #
XG4A3035BYOMZ
|
Avnet Americas | Conn Ejector Header PL 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: XG4A3035BYOMZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.0641 / $1.5146 | Buy Now |
DISTI #
XG4A3035BYOMZ
|
Avnet Americas | Conn Ejector Header PL 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: XG4A3035BYOMZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.0641 / $1.5146 | Buy Now |
DISTI #
OMRON XG4A-3035
|
PEI Genesis | Board Connector | 0 |
|
Buy Now | |
DISTI #
000000000002440884
|
Sager | Headers & Wire Housings Plug ShortLock 30P RightAngle 1Polarize Min Qty: 50 | 0 |
|
$1.1700 / $1.6800 | Buy Now |
Part Details for XG4A-3035
XG4A-3035 CAD Models
XG4A-3035 Part Data Attributes
|
XG4A-3035
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4A-3035
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Board Mounting Option | HOLE .126 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.669 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |