Part Details for XG4A-3039-A by OMRON Corporation
Overview of XG4A-3039-A by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XG4A-3039-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4A3039A
|
Avnet Americas | Conn Ejector Header PL 60 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: XG4A3039A) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$5.3646 / $8.6483 | Buy Now |
DISTI #
653-XG4A-3039-A
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Tier RA Plug 30x2P Long Lock 1Polarize RoHS: Compliant | 45 |
|
$7.4800 / $12.5800 | Buy Now |
|
Quest Components | 7 |
|
$4.1550 / $8.3100 | Buy Now | |
|
Quest Components | 19 |
|
$13.0962 / $15.9278 | Buy Now | |
DISTI #
000000000002440885
|
Sager | Headers & Wire Housings 2Tier RA Plug 30x2P Long Lock 1Polarize Min Qty: 35 | 0 |
|
$5.9100 / $8.7400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 73 |
|
$7.0790 / $12.7110 | Buy Now |
Part Details for XG4A-3039-A
XG4A-3039-A CAD Models
XG4A-3039-A Part Data Attributes
|
XG4A-3039-A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4A-3039-A
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Board Mounting Option | HOLE .11 | |
Body Breadth | 0.669 inch | |
Body Depth | 0.822 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |