There are no models available for this part yet.
Overview of XG4A-5074 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions |
Price & Stock for XG4A-5074 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XG4A5074BYOMZ
|
Avnet Americas | Conn Ejector Header PL 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: XG4A5074BYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.9079 / $3.0758 | Buy Now | |
DISTI #
653-XG4A-5074
|
Mouser Electronics | Rectangular MIL Spec Connectors Plug Long Lock 50P RightAngle 2Polarize RoHS: Compliant | 0 |
|
$2.8400 / $5.1700 | Order Now | |
DISTI #
000000000002440896
|
Sager | Headers & Wire Housings Plug Long Lock 50P RightAngle 2Polarize Min Qty: 30 | 0 |
|
$2.1000 / $3.4200 | Buy Now | |
DISTI #
C1S541200009061
|
Chip1Stop | Conn Ejector Header PL 50 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Container: Tray | 230 |
|
$1.4000 / $2.0200 | Buy Now | |
DISTI #
C1S541201472033
|
Chip1Stop | PCB to cable connector RoHS: Compliant pbFree: Yes | 1 |
|
$2.8500 | Buy Now |
CAD Models for XG4A-5074 by OMRON Corporation
Part Data Attributes for XG4A-5074 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Omron Electronics
|
Additional Feature
|
STANDARD: MIL-C-83503
|
Board Mounting Option
|
HOLE .126
|
Body Breadth
|
0.335 inch
|
Body Depth
|
0.67 inch
|
Body Length
|
3.26 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.96 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
6u inch
|
Polarization Key
|
POLARIZED KEY
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL; UL
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.39 N
|