Part Details for XG4A-6432 by OMRON Electronic Components LLC
Overview of XG4A-6432 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4A-6432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9338
|
Newark | Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG4A-6432 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.4800 / $4.8800 | Buy Now |
DISTI #
88M4974
|
Newark | Mil-Type Connector |Omron Electronic Components XG4A-6432 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
XG4A-6432-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9993 | Buy Now |
DISTI #
70667289
|
RS | Headers, Plug ShortLock 64P Straight 1Polarize | Omron Electronic Components XG4A-6432 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 / $4.7500 | RFQ |
|
Onlinecomponents.com | Conn Ejector Header PL 64 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
7 Partner Stock |
|
$2.3700 / $4.4300 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 64 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
7 Partner Stock |
|
$2.3700 / $4.4300 | Buy Now |