Part Details for XG4A1431BYOMZ by OMRON Electronic Components LLC
Overview of XG4A1431BYOMZ by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4A1431BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header - XG4 Series - Male Pin - 14 Positions - 0.100" (2.54mm) Pitch - 3A - 300V - Latch Lock/Eject Hooks, Long - Solder Termination - Through Hole. RoHS: Compliant |
720 In Stock 27280 Factory Stock |
|
$0.7820 / $0.9630 | Buy Now |
|
Master Electronics | Header - XG4 Series - Male Pin - 14 Positions - 0.100" (2.54mm) Pitch - 3A - 300V - Latch Lock/Eject Hooks, Long - Solder Termination - Through Hole. RoHS: Compliant |
720 In Stock 27280 Factory Stock |
|
$0.7820 / $0.9630 | Buy Now |