There are no models available for this part yet.
Overview of XG4C-1434 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-4162-11V | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 6 Column, GXT+ | |
143-4162-11H | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 6 Column, APP | |
143-4182-11H | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 8 Column, APP |
Price & Stock for XG4C-1434 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M4980
|
Newark | Wire-Board Connector Plug, 14 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Xg4 Series Rohs Compliant: Yes |Omron Electronic Components XG4C-1434 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2000 | Buy Now | |
DISTI #
OR985-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6104 In Stock |
|
$0.7556 / $1.6200 | Buy Now | |
DISTI #
70667643
|
RS | Headers, MIL BoxType Plug 14P RightAngle 1Polarize | Omron Electronic Components XG4C-1434 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1700 | RFQ | |
Onlinecomponents.com | Conn Shrouded Header PL 14 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
46552 In Stock 12120 Factory Stock |
|
$0.7080 / $0.8970 | Buy Now | ||
Master Electronics | Conn Shrouded Header PL 14 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
46552 In Stock 12120 Factory Stock |
|
$0.7080 / $0.8970 | Buy Now |
CAD Models for XG4C-1434 by OMRON Electronic Components LLC
Related Parts for XG4C-1434
-
XG4C-1634Headers and Edge Type Connectors
-
GRM155B31C104KA87DFixed Capacitors
-
RK73H1JTTD7501FFixed Resistors
-
09020009928Assembly Items
-
87427-0402Power Connectors
-
74435573300Fixed Inductors
-
STM32F207VGT6Microcontrollers
-
TM11RD-5TANA-A-88-LPTelecom and Datacom Connectors
-
BSZ520N15NS3GPower Field-Effect Transistors