Part Details for XG4C-2634 by OMRON Electronic Components LLC
Overview of XG4C-2634 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4C-2634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR902-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2756 In Stock |
|
$1.0379 / $1.5900 | Buy Now |
DISTI #
70667417
|
RS | Headers, MIL BoxType Plug 26P RightAngle 1Polarize | Omron Electronic Components XG4C-2634 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.5100 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header PL 26 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
490 In Stock 1960 Factory Stock |
|
$1.0500 / $1.3700 | Buy Now |
|
Master Electronics | Conn Shrouded Header PL 26 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
490 In Stock 1960 Factory Stock |
|
$1.0500 / $1.3700 | Buy Now |