-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4C6031BYOMZ
|
Avnet Americas | Conn Shrouded Header PL 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XG4C6031BYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.6172 / $2.7204 | Buy Now |
DISTI #
653-XG4C-6031
|
Mouser Electronics | Rectangular MIL Spec Connectors MIL BoxType Plug 60P Straight 1Polarize RoHS: Compliant | 54 |
|
$2.5000 / $4.5600 | Buy Now |
|
Quest Components | 158 |
|
$3.8850 / $6.3000 | Buy Now | |
DISTI #
XG4C6031BYOMZ
|
Avnet Americas | Conn Shrouded Header PL 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XG4C6031BYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.6172 / $2.7204 | Buy Now |
DISTI #
XG4C6031BYOMZ
|
Avnet Americas | Conn Shrouded Header PL 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XG4C6031BYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.6172 / $2.7204 | Buy Now |
DISTI #
000000000002440927
|
Sager | Headers & Wire Housings MIL BoxType Plug 60P Straight 1Polarize Min Qty: 30 | 0 |
|
$1.7800 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XG4C-6031
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4C-6031
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.354 inch | |
Body Length | 3.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |