Part Details for XG4C-6074 by OMRON Electronic Components LLC
Overview of XG4C-6074 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4C-6074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9356
|
Newark | Mil-Type Connector |Omron Electronic Components XG4C-6074 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$3.0500 / $3.4800 | Buy Now |
DISTI #
88M4989
|
Newark | Mil-Type Connector |Omron Electronic Components XG4C-6074 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-XG4C-6074-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 30 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$2.8800 | Buy Now |
DISTI #
XG4C-6074-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4360 | Buy Now |
DISTI #
70667160
|
RS | Headers, MIL BoxType Plug 60P RightAngle 2Polarize | Omron Electronic Components XG4C-6074 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.9100 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header PL 60 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
180 Partner Stock |
|
$2.0300 / $3.2100 | Buy Now |
|
Master Electronics | Conn Shrouded Header PL 60 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
180 Partner Stock |
|
$2.0300 / $3.2100 | Buy Now |