Part Details for XG4C-6474 by OMRON Corporation
Overview of XG4C-6474 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XG4C-6474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XG4C-6474
|
Mouser Electronics | Rectangular MIL Spec Connectors MIL BoxType Plug 64P RightAngle 2Polarize RoHS: Compliant | 0 |
|
$3.1000 / $3.9000 | Order Now |
DISTI #
OMRON XG4C-6474
|
PEI Genesis | Board Connector | 0 |
|
Buy Now | |
DISTI #
000000000002440933
|
Sager | Headers & Wire Housings MIL BoxType Plug 64P RightAngle 2Polarize Min Qty: 30 | 0 |
|
$2.0500 / $3.4800 | Buy Now |
Part Details for XG4C-6474
XG4C-6474 CAD Models
XG4C-6474 Part Data Attributes
|
XG4C-6474
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4C-6474
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.466 inch | |
Body Length | 3.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |