Part Details for XG4E-2032 by OMRON Electronic Components LLC
Overview of XG4E-2032 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for XG4E-2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4998
|
Newark | Flat Cable Connector |Omron Electronic Components XG4E-2032 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.9700 | Buy Now |
DISTI #
Z11671-ND
|
DigiKey | CONN PLUG 20POS IDC GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
863 In Stock |
|
$3.7939 / $6.8400 | Buy Now |
DISTI #
70667438
|
RS | Headers, ShortLock Plug 20Pin OpenCover 1Polarize | Omron Electronic Components XG4E-2032 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $5.2200 | RFQ |
DISTI #
OMRXG4E-2032
|
Heilind Electronics | FLAT CABLE CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Ejector Header PL 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
105 In Stock |
|
$2.9800 / $5.5600 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
105 In Stock |
|
$2.9800 / $5.5600 | Buy Now |