XG4E-3031
Description: Board Connector

Overview of XG4E-3031 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
13031CL Coilcraft Inc Power choke, toroid, RoHS
HAT3031R-EL-E Renesas Electronics Corporation Nch/Pch Dual Power Mosfet 60V -3.4A 32Mohm Sop8
HD6433031SXXXTFI Renesas Electronics Corporation 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion)

Price & Stock for XG4E-3031 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XG4E3031
Avnet Americas Conn IDC Connector PL 30 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4E3031) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
  • 50 $5.8727
  • 100 $5.7161
  • 200 $5.5594
  • 300 $5.4028
  • 400 $5.2071
  • 500 $5.0896
  • 5,000 $4.1259
$4.1259 / $5.8727 Buy Now
DISTI # 653-XG4E-3031
Mouser Electronics Rectangular MIL Spec Connectors LongLock Plug 30Pin OpenCover 1Polarized RoHS: Compliant 106
  • 1 $7.8100
  • 10 $7.2900
  • 50 $6.7700
  • 100 $6.0700
  • 250 $5.5700
  • 500 $5.1700
  • 1,000 $5.0500
$5.0500 / $7.8100 Buy Now
DISTI # 66712871
Verical Conn IDC Connector PL 30 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2247 Americas - 100
  • 10 $9.3210
  • 25 $8.1380
  • 100 $7.3450
  • 250 $7.0590
  • 500 $6.7860
$6.7860 / $9.3210 Buy Now
DISTI # 000000000000989147
Sager Headers & Wire Housings LongLock Plug 30Pin OpenCover 1Polarized Min Qty: 50 0
  • 50 $5.9300
  • 150 $5.7600
  • 250 $5.5900
  • 600 $4.5500
$4.5500 / $5.9300 Buy Now

CAD Models for XG4E-3031 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XG4E-3031 by OMRON Corporation

XG4E-3031
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Omron Electronics
Additional Feature
STANDARD: MIL-C-83503
Body Breadth
0.323 inch
Body Depth
0.909 inch
Body Length
2.26 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
1.96 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
6u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
1 A
Reference Standard
MIL; UL
Termination Type
IDC
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
0.39 N
Want to compare parts?
  1. XG4E-3031
    OMRON Corporation
    Board Connector
    VS

Related Parts for XG4E-3031

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XG4E-3031 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XG4E-3031 by OMRON Corporation

Select Manufacturer
Which Manufacturer of XG4E-3031 would you like to use for your alert(s)?
  • Please alert me when XG4E-3031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XG4E-3031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XG4E-3031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XG4E-3031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XG4E-3031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XG4E-3031 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: