Part Details for XG4E-3032 by OMRON Electronic Components LLC
Overview of XG4E-3032 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS |
Price & Stock for XG4E-3032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5000
|
Newark | Flat Cable Connector |Omron Electronic Components XG4E-3032 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $6.8200 | Buy Now |
DISTI #
XG4E-3032-ND
|
DigiKey | CONN PLUG 30POS IDC GOLD Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7850 | Buy Now |
DISTI #
70667542
|
RS | Headers, ShortLock Plug 30Pin OpenCover 1Polarize | Omron Electronic Components XG4E-3032 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8800 / $8.1400 | RFQ |
DISTI #
OMRXG4E-3032
|
Heilind Electronics | FLAT CABLE CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Ejector Header PL 30 POS 2.54mm IDT RA Cable Mount RoHS: Compliant | 0 |
|
$3.6800 / $6.6800 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 30 POS 2.54mm IDT RA Cable Mount RoHS: Compliant | 0 |
|
$3.6800 / $6.6800 | Buy Now |