Part Details for XG4H-6071 by OMRON Electronic Components LLC
Overview of XG4H-6071 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4H-6071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5022
|
Newark | Flat Cable Connector |Omron Electronic Components XG4H-6071 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $9.1700 | Buy Now |
DISTI #
XG4H-6071-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4893 | Buy Now |
DISTI #
70667319
|
RS | Headers, BtoB Socket 60Pin Straight 2Polarize | Omron Electronic Components XG4H-6071 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 / $7.9400 | RFQ |
DISTI #
OMRXG4H-6071
|
Heilind Electronics | FLAT CABLE CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$4.6200 / $8.9100 | Buy Now |
|
Master Electronics | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$4.6200 / $8.9100 | Buy Now |