Part Details for XG4M-1031-T by OMRON Electronic Components LLC
Overview of XG4M-1031-T by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for XG4M-1031-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5026
|
Newark | Mil-Type Connector |Omron Electronic Components XG4M-1031-T RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z5269-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
495 In Stock |
|
$0.8548 / $2.0400 | Buy Now |
DISTI #
70667627
|
RS | Connector SOCKET 10POS FLAT CABLE IDC | Omron Electronic Components XG4M-1031-T RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.1100 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
360 In Stock 720 Factory Stock |
|
$0.6470 / $0.9200 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
360 In Stock 720 Factory Stock |
|
$0.6470 / $0.9200 | Buy Now |