Part Details for XG4M-5031-T by OMRON Electronic Components LLC
Overview of XG4M-5031-T by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2503-1-A | Renesas Electronics Corporation | Low Input Current, , / | |
RJK5031DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3200Mohm Mp-3A/To-252 | |
SLG55031VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for XG4M-5031-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9405
|
Newark | Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG4M-5031-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$3.3800 / $4.1900 | Buy Now |
DISTI #
55M8179
|
Newark | Mil-Type Connector |Omron Electronic Components XG4M-5031-T RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OR1164-ND
|
DigiKey | CONN RCPT 50POS IDC 28AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
77 In Stock |
|
$2.4164 / $5.6400 | Buy Now |
DISTI #
70667218
|
RS | Headers, Socket+StrainRelief Set 50Pin 2Polar | Omron Electronic Components XG4M-5031-T RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.4100 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
30 Partner Stock |
|
$1.6300 / $3.3100 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
30 Partner Stock |
|
$1.6300 / $3.3100 | Buy Now |