Part Details for XG4M-5031-U by OMRON Corporation
Overview of XG4M-5031-U by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2503-1-A | Renesas Electronics Corporation | Low Input Current, , / | |
RJK5031DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3200Mohm Mp-3A/To-252 | |
SLG55031VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for XG4M-5031-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4M5031UBYOMZ
|
Avnet Americas | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M5031UBYOMZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$2.7347 / $4.9214 | Buy Now |
DISTI #
653-XG4M-5031-U
|
Mouser Electronics | Rectangular MIL Spec Connectors Socket+NoLockStrain ReliefSet 50Pin 2Plr RoHS: Compliant | 0 |
|
$4.6300 / $7.7400 | Order Now |
DISTI #
000000000002440985
|
Sager | Headers & Wire Housings Socket+NoLockStrain ReliefSet 50Pin 2Plr Min Qty: 40 | 0 |
|
$4.5600 / $5.2900 | Buy Now |
DISTI #
C1S541200010429
|
Chip1Stop | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount RoHS: Compliant pbFree: Yes Container: Tray | 13 |
|
$3.4400 / $7.6300 | Buy Now |
Part Details for XG4M-5031-U
XG4M-5031-U CAD Models
XG4M-5031-U Part Data Attributes
|
XG4M-5031-U
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4M-5031-U
OMRON Corporation
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.42 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for XG4M-5031-U
This table gives cross-reference parts and alternative options found for XG4M-5031-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG4M-5031-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66901-550 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | XG4M-5031-U vs 66901-550 |
15-47-3504 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | XG4M-5031-U vs 15-47-3504 |
HIF3BA-50DA-2.54R | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket | Hirose Electric Co Ltd | XG4M-5031-U vs HIF3BA-50DA-2.54R |
E842-812-5005-434 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | XG4M-5031-U vs E842-812-5005-434 |
842-812-5009-1AAH | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | XG4M-5031-U vs 842-812-5009-1AAH |
15-99-3509 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | XG4M-5031-U vs 15-99-3509 |
66901-150LF | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol FCi | XG4M-5031-U vs 66901-150LF |
842-812-5045-118H | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | XG4M-5031-U vs 842-812-5045-118H |
842-812-5045-134H | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | XG4M-5031-U vs 842-812-5045-134H |
3425-K000 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-5031-U vs 3425-K000 |