Part Details for XG4M-6030-T by OMRON Corporation
Overview of XG4M-6030-T by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XG4M-6030-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4M6030TBYOMZ
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M6030TBYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.7451 / $3.1406 | Buy Now |
DISTI #
653-XG4M-6030-T
|
Mouser Electronics | Rectangular MIL Spec Connectors Socket+StrainRelief Set 60Pin 1Polar RoHS: Compliant | 374 |
|
$2.6200 / $3.2600 | Buy Now |
DISTI #
59909383
|
Verical | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Side Entry Cable Mount Min Qty: 30 Package Multiple: 30 Date Code: 2125 | Americas - 300 |
|
$3.0396 / $3.3510 | Buy Now |
DISTI #
71260706
|
Verical | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Side Entry Cable Mount Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 195 |
|
$4.3318 / $4.8709 | Buy Now |
DISTI #
35194537
|
Verical | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Side Entry Cable Mount Min Qty: 9 Package Multiple: 1 | Americas - 138 |
|
$2.8375 / $3.8125 | Buy Now |
|
Quest Components | 156 |
|
$4.7619 / $7.7220 | Buy Now | |
DISTI #
XG4M6030TBYOMZ
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M6030TBYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.7451 / $3.1406 | Buy Now |
DISTI #
XG4M6030TBYOMZ
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M6030TBYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.7451 / $3.1406 | Buy Now |
DISTI #
000000000002440986
|
Sager | Headers & Wire Housings Socket+StrainRelief Set 60Pin 1Polar Min Qty: 30 | 0 |
|
$2.9100 / $3.4900 | Buy Now |
|
Chip1Cloud | CONN RCPT 60POS IDC 28AWG GOLD / 60 Position Rectangular Receptacle Connector IDC Gold 28 AWG | 6800 |
|
RFQ |
Part Details for XG4M-6030-T
XG4M-6030-T CAD Models
XG4M-6030-T Part Data Attributes
|
XG4M-6030-T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4M-6030-T
OMRON Corporation
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.42 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 0.39 N |