Part Details for XG4M-6030 by OMRON Corporation
Overview of XG4M-6030 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4M-6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4M6030BYOMZ
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M6030BYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.3982 / $2.5162 | Buy Now |
DISTI #
653-XG4M-6030
|
Mouser Electronics | Rectangular MIL Spec Connectors OpenCoverSocket 60P NoStrainRelief 1Polr RoHS: Compliant | 30 |
|
$2.3300 / $4.2200 | Buy Now |
DISTI #
71331792
|
Verical | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Min Qty: 19 Package Multiple: 1 Date Code: 2201 | Americas - 200 |
|
$3.7212 / $4.1843 | Buy Now |
DISTI #
51662836
|
Verical | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Min Qty: 30 Package Multiple: 30 Date Code: 1501 | Americas - 120 |
|
$4.3433 / $4.8079 | Buy Now |
DISTI #
36196631
|
Verical | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Min Qty: 13 Package Multiple: 1 | Americas - 57 |
|
$2.5000 / $2.5125 | Buy Now |
|
Quest Components | 160 |
|
$3.9627 / $6.4260 | Buy Now | |
DISTI #
XG4M6030BYOMZ
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M6030BYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.3982 / $2.5162 | Buy Now |
DISTI #
XG4M6030BYOMZ
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: XG4M6030BYOMZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$1.3982 / $2.5162 | Buy Now |
DISTI #
000000000000989169
|
Sager | Headers & Wire Housings OpenCoverSocket 60P NoStrainRelief 1Polr Min Qty: 30 | 0 |
|
$2.3300 / $2.8000 | Buy Now |
DISTI #
C1S541200940397
|
Chip1Stop | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount RoHS: Compliant pbFree: Yes Container: Bulk | 57 |
|
$1.9700 / $2.4400 | Buy Now |
Part Details for XG4M-6030
XG4M-6030 CAD Models
XG4M-6030 Part Data Attributes
|
XG4M-6030
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4M-6030
OMRON Corporation
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: MIL-C-83503 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.42 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for XG4M-6030
This table gives cross-reference parts and alternative options found for XG4M-6030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG4M-6030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89160-0101HA | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-6030 vs 89160-0101HA |
XG4M-6031-U | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket | OMRON Corporation | XG4M-6030 vs XG4M-6031-U |
XG4M-6031 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket | OMRON Corporation | XG4M-6030 vs XG4M-6031 |
3334-H600 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | XG4M-6030 vs 3334-H600 |