Part Details for XG4M5030BYOMZ by OMRON Electronic Components LLC
Overview of XG4M5030BYOMZ by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4M5030BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Receptacle - Female Socket - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Ribbon Cable - 28AWG - IDC Termination. RoHS: Compliant |
241 In Stock |
|
$1.2900 / $2.4500 | Buy Now |
|
Master Electronics | Receptacle - Female Socket - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Ribbon Cable - 28AWG - IDC Termination. RoHS: Compliant |
241 In Stock |
|
$1.2900 / $2.4500 | Buy Now |