Part Details for XG4Z-0010 by OMRON Corporation
Overview of XG4Z-0010 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for XG4Z-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4Z0010BYOMZ
|
Avnet Americas | Connector Accessories Long lock - Bulk (Alt: XG4Z0010BYOMZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1580 / $0.2274 | Buy Now |
DISTI #
653-XG4Z-0010
|
Mouser Electronics | Rectangular MIL Spec Connectors Long Lock Lever for XG4A RoHS: Compliant | 0 |
|
$0.2220 / $0.4900 | Order Now |
DISTI #
63331924
|
Verical | Connector Accessories Long lock Min Qty: 527 Package Multiple: 1 Date Code: 2201 | Americas - 1880 |
|
$0.1389 / $0.1435 | Buy Now |
|
Quest Components | 1532 |
|
$0.1900 / $0.9500 | Buy Now | |
DISTI #
000000000000989185
|
Sager | Headers & Wire Housings Long Lock Lever for XG4A Min Qty: 200 | 0 |
|
$0.1742 / $0.2527 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1880 |
|
$0.0950 / $0.4730 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 36 |
|
$0.0950 / $0.4730 | Buy Now |
Part Details for XG4Z-0010
XG4Z-0010 CAD Models
XG4Z-0010 Part Data Attributes
|
XG4Z-0010
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4Z-0010
OMRON Corporation
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |