Part Details for XG5M-3035-N by OMRON Corporation
Overview of XG5M-3035-N by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG5M-3035-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG5M3035N
|
Avnet Americas | Conn Housing SKT 30 POS 2.54mm Crimp ST - Trays (Alt: XG5M3035N) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$2.5763 / $3.9230 | Buy Now |
DISTI #
653-XG5M-3035-N
|
Mouser Electronics | Headers & Wire Housings IDC 2Row Socket 30P Size2 1PolarizeGuide RoHS: Compliant | 0 |
|
$3.4700 / $6.3100 | Order Now |
|
Quest Components | 446 |
|
$4.0161 / $7.3020 | Buy Now | |
DISTI #
XG5M3035N
|
Avnet Americas | Conn Housing SKT 30 POS 2.54mm Crimp ST - Trays (Alt: XG5M3035N) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$2.5763 / $3.9230 | Buy Now |
DISTI #
XG5M3035N
|
Avnet Americas | Conn Housing SKT 30 POS 2.54mm Crimp ST - Trays (Alt: XG5M3035N) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$2.5763 / $3.9230 | Buy Now |
DISTI #
OMRON XG5M-3035-N
|
PEI Genesis | Board Connector | 0 |
|
Buy Now | |
DISTI #
000000000002731593
|
Sager | Headers & Wire Housings IDC 2Row Socket 30P Size2 1PolarizeGuide Min Qty: 70 | 0 |
|
$3.6300 / $3.9600 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 24 |
|
$2.4340 / $8.0590 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 34 |
|
$2.4340 / $8.0590 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$2.4340 / $8.0590 | Buy Now |
Part Details for XG5M-3035-N
XG5M-3035-N CAD Models
XG5M-3035-N Part Data Attributes
|
XG5M-3035-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG5M-3035-N
OMRON Corporation
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | POLARISED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.567 inch | |
Body Length | 1.681 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (6) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for XG5M-3035-N
This table gives cross-reference parts and alternative options found for XG5M-3035-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG5M-3035-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC60DRTN-S13 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | XG5M-3035-N vs AMC60DRTN-S13 |
XG5M-3032-N | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket | OMRON Corporation | XG5M-3035-N vs XG5M-3032-N |
EMC60DRTN-S13 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | XG5M-3035-N vs EMC60DRTN-S13 |
6011-60TY | Board Connector, 60 Contact(s), 2 Row(s), 0.1 inch Pitch, IDC Terminal, Gray Insulator, | Oupiin | XG5M-3035-N vs 6011-60TY |
FMC60DRYN-S13 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | XG5M-3035-N vs FMC60DRYN-S13 |
GMC60DRTN-S13 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | XG5M-3035-N vs GMC60DRTN-S13 |
FTR30T | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | XG5M-3035-N vs FTR30T |
FTR-30-T | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Adam Technologies Inc | XG5M-3035-N vs FTR-30-T |
AMC60DRYN-S13 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | XG5M-3035-N vs AMC60DRYN-S13 |