Part Details for XG5M-5033-N by OMRON Electronic Components LLC
Overview of XG5M-5033-N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG5M-5033-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5069
|
Newark | Idc Connector |Omron Electronic Components XG5M-5033-N Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $8.7700 | Buy Now |
DISTI #
XG5M-5033-N-ND
|
DigiKey | CONN SOCKET 50POS IDC 24AWG GOLD Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8895 | Buy Now |
DISTI #
71562355
|
RS | IDC Connector | Omron Electronic Components XG5M-5033-N RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3700 / $9.1000 | RFQ |
DISTI #
OMRXG5M-5033-N
|
Heilind Electronics | IDC CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 50 POS 2.54mm Crimp ST RoHS: Compliant | 0 |
|
$4.1400 / $9.1200 | Buy Now |
|
Master Electronics | Conn Housing RCP 50 POS 2.54mm Crimp ST RoHS: Compliant | 0 |
|
$4.1400 / $9.1200 | Buy Now |