There are no models available for this part yet.
Overview of XG5M-6436-N by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46364365BF1-E40-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46364365BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46364362BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for XG5M-6436-N by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XG5M6436N
|
Avnet Americas | Conn Housing SKT 64 POS 2.54mm Crimp ST - Trays (Alt: XG5M6436N) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$4.8279 / $8.6882 | Buy Now | |
DISTI #
653-XG5M-6436-N
|
Mouser Electronics | Headers & Wire Housings IDC 2Row Socket 64P Size2 2PolarizeGuide RoHS: Compliant | 0 |
|
$7.5900 / $12.3600 | Order Now | |
DISTI #
000000000002731607
|
Sager | Headers & Wire Housings IDC 2Row Socket 64P Size2 2PolarizeGuide Min Qty: 30 | 0 |
|
$8.0400 / $8.7800 | Buy Now | |
DISTI #
C1S541200283627
|
Chip1Stop | Connector Discrete Wire Housing | 2 |
|
$8.9200 | Buy Now |
CAD Models for XG5M-6436-N by OMRON Corporation
Part Data Attributes for XG5M-6436-N by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARISED
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.567 inch
|
Body Length
|
3.378 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD (6) OVER NICKEL
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
IDC
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.946 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
6u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
28 AWG
|
Withdrawl Force-Min
|
.278 N
|