Part Details for XG5N-401 by OMRON Electronic Components LLC
Overview of XG5N-401 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG5N-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4369
|
Newark | Connector, Housing, Receptacle, 40 Position, 2Row, 2.54Mm, Product Range:Xg5N Series, Gender:Receptacle, No. Of Positions:40Positions, Pitch Spacing:2.54Mm, For Use With:Xg5N Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Omron Electronic Components XG5N-401 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$0.3150 / $0.3990 | Buy Now |
DISTI #
OR1135-ND
|
DigiKey | CONN RCPT HSG 40POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
134 In Stock |
|
$1.2692 / $2.5800 | Buy Now |
DISTI #
70667698
|
RS | Headers, CrimpSocket Discrete 2Row 40P 1PolarizeGd | Omron Electronic Components XG5N-401 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.5100 | RFQ |
DISTI #
OMRXG5N-401
|
Heilind Electronics | CRIMPED SOCKET DISCRETE CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
100 In Stock |
|
$0.9980 / $1.5430 | Buy Now |
DISTI #
2301669
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0206 / $2.2056 | Buy Now |
|
Master Electronics | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
100 In Stock |
|
$0.9980 / $1.5430 | Buy Now |