Part Details for XG5S-3012 by OMRON Electronic Components LLC
Overview of XG5S-3012 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG5S-3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5086
|
Newark | Semi Cover For Idc Connector |Omron Electronic Components XG5S-3012 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.7400 | Buy Now |
DISTI #
XG5S-3012-ND
|
DigiKey | SEMI COVER FOR IDC CONNECTOR Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8056 | Buy Now |
DISTI #
71562367
|
RS | Semi Cover For IDC Connector | Omron Electronic Components XG5S-3012 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.8000 | RFQ |
DISTI #
OMRXG5S-3012
|
Heilind Electronics | SEMI COVER FOR IDC CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hood 180° Polyamide RoHS: Compliant |
250 In Stock |
|
$1.3300 / $2.1000 | Buy Now |
|
Master Electronics | Hood 180° Polyamide RoHS: Compliant |
250 In Stock |
|
$1.3300 / $2.1000 | Buy Now |