Part Details for XG8S-0631 by OMRON Corporation
Overview of XG8S-0631 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XG8S-0631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG8S0631
|
Avnet Americas | MIL-TYPE CONNECTOR - Bulk (Alt: XG8S0631) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1877 / $0.2389 | Buy Now |
DISTI #
653-XG8S-0631
|
Mouser Electronics | Headers & Wire Housings Connector | 508 |
|
$0.2170 / $0.4600 | Buy Now |
DISTI #
54685941
|
Verical | Conn Unshrouded Header PL 6 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 82 Package Multiple: 1 | Americas - 145 |
|
$0.3575 / $0.3850 | Buy Now |
DISTI #
XG8S0631
|
Avnet Americas | MIL-TYPE CONNECTOR - Bulk (Alt: XG8S0631) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1877 / $0.2389 | Buy Now |
DISTI #
OMRON XG8S-0631
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
DISTI #
000000000003917161
|
Sager | Headers & Wire Housings Connector Min Qty: 500 | 0 |
|
$0.2213 / $0.2569 | Buy Now |
DISTI #
C1S541200006161
|
Chip1Stop | Conn Unshrouded Header M 6 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 145 |
|
$0.2860 / $0.4620 | Buy Now |
Part Details for XG8S-0631
XG8S-0631 CAD Models
XG8S-0631 Part Data Attributes:
|
XG8S-0631
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG8S-0631
OMRON Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BRASS | |
JESD-609 Code | e3 |