Part Details for XG8T-0831 by OMRON Electronic Components LLC
Overview of XG8T-0831 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG8T-0831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5092
|
Newark | Connector |Omron Electronic Components XG8T-0831 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 | Buy Now |
DISTI #
Z12460-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
720 In Stock |
|
$0.2872 / $0.6800 | Buy Now |
DISTI #
70667154
|
RS | Connector | Omron Electronic Components XG8T-0831 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2640 / $0.3300 | RFQ |
DISTI #
OMRXG8T-0831
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3291 / $0.4212 | Buy Now | |
|
Onlinecomponents.com | Conn Unshrouded Header PL 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1200 In Stock 800 On Order |
|
$0.2974 / $0.4703 | Buy Now |
|
Master Electronics | Conn Unshrouded Header PL 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1200 In Stock 800 On Order |
|
$0.2974 / $0.4703 | Buy Now |