-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG8T2031
|
Avnet Americas | Conn Unshrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XG8T2031) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$0.5569 / $0.8019 | Buy Now |
DISTI #
653-XG8T2031
|
Mouser Electronics | Headers & Wire Housings 20 POS 2.54mm Sldr ST Thru-Hole RoHS: Compliant | 118 |
|
$0.7180 / $1.4600 | Buy Now |
DISTI #
XG8T2031
|
Avnet Americas | Conn Unshrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XG8T2031) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$0.5569 / $0.8019 | Buy Now |
DISTI #
XG8T2031
|
Avnet Americas | Conn Unshrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XG8T2031) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$0.5569 / $0.8019 | Buy Now |
DISTI #
000000000005239389
|
Sager | Headers & Wire Housings 20 POS 2.54mm Sldr ST Thru-Hole Min Qty: 200 | 0 |
|
$0.7425 / $0.8623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XG8T-2031
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG8T-2031
OMRON Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |