-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG8W2031
|
Avnet Americas | Conn Unshrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XG8W2031) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5996 / $0.8632 | Buy Now |
DISTI #
653-XG8W-2031
|
Mouser Electronics | Headers & Wire Housings Plug Straight Term 20Contact AuPlating RoHS: Compliant | 218 |
|
$0.7490 / $1.5700 | Buy Now |
|
Quest Components | 151 |
|
$1.1760 / $2.3520 | Buy Now | |
DISTI #
000000000002441042
|
Sager | Headers & Wire Housings Plug Straight Term 20Contact AuPlating Min Qty: 200 | 0 |
|
$0.7993 / $0.9282 | Buy Now |
DISTI #
XG8W-2031
|
Avnet Asia | Conn Unshrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole (Alt: XG8W-2031) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
C1S541200002305
|
Chip1Stop | Conn Unshrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 318 |
|
$0.7940 / $1.4400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 189 |
|
$0.5880 / $4.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XG8W-2031
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG8W-2031
OMRON Corporation
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (6) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for XG8W-2031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG8W-2031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826662-0 | 10P AMPMODU II STIFTLEI | TE Connectivity | XG8W-2031 vs 1-826662-0 |
TMS-110-51-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | XG8W-2031 vs TMS-110-51-L-D |
68151-2025 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | Molex | XG8W-2031 vs 68151-2025 |
TMS-110-03-L-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | XG8W-2031 vs TMS-110-03-L-D-RA |
2-1586842-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator, Plug | TE Connectivity | XG8W-2031 vs 2-1586842-0 |
TMS-110-52-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | XG8W-2031 vs TMS-110-52-L-D |
TMS-110-21-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | XG8W-2031 vs TMS-110-21-L-D |
HL2210F | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | XG8W-2031 vs HL2210F |
HL2210F-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Plug, ROHS COMPLIANT | Foxconn | XG8W-2031 vs HL2210F-G |
HL2210F-U | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | XG8W-2031 vs HL2210F-U |