Part Details for XG8W-3031 by OMRON Electronic Components LLC
Overview of XG8W-3031 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG8W-3031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5105
|
Newark | Standard Plug |Omron Electronic Components XG8W-3031 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
XG8W-3031-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7776 | Buy Now |
DISTI #
70667692
|
RS | Headers, Plug Straight Term 30Contact AuPlating | Omron Electronic Components XG8W-3031 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.3300 | RFQ |
DISTI #
OMRXG8W-3031
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.3227 / $1.6930 | Buy Now | |
|
Onlinecomponents.com | Conn Unshrouded Header PL 30 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
184 In Stock 100 On Order |
|
$0.8830 / $1.3540 | Buy Now |
|
Master Electronics | Conn Unshrouded Header PL 30 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
184 In Stock 100 On Order |
|
$0.8830 / $1.3540 | Buy Now |