Part Details for XGXP-1396-40D(A) by Amphenol Corporation
Overview of XGXP-1396-40D(A) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGXP-1396-40D(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XGXP-1396-40D(A)
|
Avnet Americas | Optical Transceiver Module 10Gbps Single 40km 1550nm SFP+ - Bulk (Alt: XGXP-1396-40D(A)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6125 / $36.7195 | Buy Now |
DISTI #
XGXP-1396-40D(A)
|
Avnet Americas | Optical Transceiver Module 10Gbps Single 40km 1550nm SFP+ - Bulk (Alt: XGXP-1396-40D(A)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6125 / $36.7195 | Buy Now |