Part Details for XH2A-6042-A by OMRON Electronic Components LLC
Overview of XH2A-6042-A by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH2A-6042-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M9586
|
Newark | General Purpose B/B/Omron Electronic Components |Omron Electronic Components XH2A-6042-A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$6.3000 / $6.4700 | Buy Now |
DISTI #
89C8694
|
Newark | Connector |Omron Electronic Components XH2A-6042-A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.1200 | Buy Now |
DISTI #
XH2A-6042-A-ND
|
DigiKey | CONN PLUG 60POS R/A GOLD Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6686 | Buy Now |
DISTI #
71562376
|
RS | CONNECTOR | Omron Electronic Components XH2A-6042-A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9400 / $7.0600 | RFQ |
DISTI #
OMRXH2A-6042-A
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Board to Board PL 60 POS 1.27mm Solder RA Thru-Hole RoHS: Compliant |
45 Partner Stock |
|
$5.6400 / $11.2700 | Buy Now |
|
Master Electronics | Conn Board to Board PL 60 POS 1.27mm Solder RA Thru-Hole RoHS: Compliant |
45 Partner Stock |
|
$5.6400 / $11.2700 | Buy Now |