Part Details for XH2B-3041-A by OMRON Electronic Components LLC
Overview of XH2B-3041-A by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH2B-3041-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M9588
|
Newark | General Purpose B/B/Omron Electronic Components |Omron Electronic Components XH2B-3041-A Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.7100 / $2.9800 | Buy Now |
DISTI #
89C8696
|
Newark | Connector |Omron Electronic Components XH2B-3041-A Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.9300 | Buy Now |
DISTI #
XH2B-3041-A-ND
|
DigiKey | CONN SOCKET 30POS VERT GOLD Min Qty: 80 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1936 | Buy Now |
DISTI #
71562377
|
RS | CONNECTOR | Omron Electronic Components XH2B-3041-A RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.5100 | RFQ |
DISTI #
OMRXH2B-3041-A
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Board to Board SKT 30 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant |
6 Partner Stock |
|
$1.6300 / $2.7100 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 30 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant |
6 Partner Stock |
|
$1.6300 / $2.7100 | Buy Now |