Part Details for XH2B-3042-A by OMRON Corporation
Overview of XH2B-3042-A by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-2ACPZ-RL | Analog Devices | 1:2 Single Ended Active RF Sp | |
ADA4304-2ACPZ-R7 | Analog Devices | 1:2 Single Ended Active RF Spl | |
DC3042A | Analog Devices | Demo LTC3310 5V 10A Auto SS2 B |
Price & Stock for XH2B-3042-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XH2B-3042-A
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR RoHS: Compliant | 0 |
|
$3.3900 / $5.8600 | Order Now |
DISTI #
000000000000989214
|
Sager | Board to Board & Mezzanine Connectors CONNECTOR | 0 |
|
Buy Now |
Part Details for XH2B-3042-A
XH2B-3042-A CAD Models
XH2B-3042-A Part Data Attributes
|
XH2B-3042-A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH2B-3042-A
OMRON Corporation
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XH2B-3042-A
This table gives cross-reference parts and alternative options found for XH2B-3042-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XH2B-3042-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK10-30S-R-TGF | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | 3M Interconnect | XH2B-3042-A vs PK10-30S-R-TGF |
AF2D-200-30-G-CMS-H43-P-B/A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | XH2B-3042-A vs AF2D-200-30-G-CMS-H43-P-B/A |
CLH-115-L-D-BE-A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | XH2B-3042-A vs CLH-115-L-D-BE-A |
SSM-115-S-DH-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | XH2B-3042-A vs SSM-115-S-DH-TR |
SSM-115-L-DH-010 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | XH2B-3042-A vs SSM-115-L-DH-010 |
CLH-115-L-D-BE-LC | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | XH2B-3042-A vs CLH-115-L-D-BE-LC |
SFM-115-02-STL-D-P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | XH2B-3042-A vs SFM-115-02-STL-D-P |
SFS-30 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | Yamaichi Electronics Co Ltd | XH2B-3042-A vs SFS-30 |
S2SDT-15-24-L-07.00-SS | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | XH2B-3042-A vs S2SDT-15-24-L-07.00-SS |
MMSD-15-26-L-30.00-S-K | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | XH2B-3042-A vs MMSD-15-26-L-30.00-S-K |