Part Details for XH3A-0141-4A by OMRON Electronic Components LLC
Overview of XH3A-0141-4A by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH3A-0141-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M5123
|
Newark | Connector |Omron Electronic Components XH3A-0141-4A Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $11.7300 | Buy Now |
DISTI #
Z12473-ND
|
DigiKey | CONN PLUG 100POS VERT GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
602 In Stock |
|
$7.7815 / $12.8700 | Buy Now |
DISTI #
70667327
|
RS | Connector PLUG 100POS 1.27MM GOLD | Omron Electronic Components XH3A-0141-4A RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2700 / $9.0900 | RFQ |
DISTI #
OMRXH3A-0141-4A
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.4055 / $9.6547 | Buy Now | |
|
Onlinecomponents.com | Conn Board to Board PL 100 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant |
60 In Stock |
|
$7.5900 / $12.8100 | Buy Now |
|
Master Electronics | Conn Board to Board PL 100 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant |
60 In Stock |
|
$7.5900 / $12.8100 | Buy Now |