Part Details for XH3A-2041-A by OMRON Corporation
Overview of XH3A-2041-A by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2041AD | Texas Instruments | 0.7A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC 0 to 85 | |
TPS2041ADR | Texas Instruments | 0.7A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC 0 to 85 |
Price & Stock for XH3A-2041-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH3A2041A
|
Avnet Americas | GENERAL PURPOSE B/B - Bulk (Alt: XH3A2041A) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Bulk | 0 |
|
$2.4239 / $3.6069 | Buy Now |
DISTI #
653-XH3A2041A
|
Mouser Electronics | Board to Board & Mezzanine Connectors GENERAL PURPOSE B/B RoHS: Compliant | 70 |
|
$3.2700 / $6.0700 | Buy Now |
DISTI #
68023399
|
Verical | Conn Shrouded Header PL 20 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$7.2750 | Buy Now |
DISTI #
000000000005591009
|
Sager | Board to Board & Mezzanine Connectors GENERAL PURPOSE B/B Min Qty: 70 | 0 |
|
$2.6700 / $3.6400 | Buy Now |
DISTI #
C1S541200042525
|
Chip1Stop | Conn Shrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole RoHS: Not Compliant pbFree: No Container: Bulk | 6 |
|
$5.8200 | Buy Now |
Part Details for XH3A-2041-A
XH3A-2041-A CAD Models
XH3A-2041-A Part Data Attributes
|
XH3A-2041-A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH3A-2041-A
OMRON Corporation
Board Stacking Connector, 20 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .10008 N |