Part Details for XH3B-2041-A by OMRON Corporation
Overview of XH3B-2041-A by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2041AD | Texas Instruments | 0.7A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC 0 to 85 | |
TPS2041ADR | Texas Instruments | 0.7A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC 0 to 85 |
Price & Stock for XH3B-2041-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH3B2041A
|
Avnet Americas | GENERAL PURPOSE B/B - Bulk (Alt: XH3B2041A) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$1.4668 / $2.1115 | Buy Now |
DISTI #
653-XH3B2041A
|
Mouser Electronics | Board to Board & Mezzanine Connectors GENERAL PURPOSE B/B | 221 |
|
$2.2700 / $3.5200 | Buy Now |
DISTI #
000000000005591011
|
Sager | Board to Board & Mezzanine Connectors GENERAL PURPOSE B/B Min Qty: 120 | 0 |
|
$1.9600 / $2.1300 | Buy Now |
DISTI #
C1S541200020055
|
Chip1Stop | Conn Board to Board SKT 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 132 |
|
$1.2400 / $2.5800 | Buy Now |
Part Details for XH3B-2041-A
XH3B-2041-A CAD Models
XH3B-2041-A Part Data Attributes
|
XH3B-2041-A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH3B-2041-A
OMRON Corporation
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |