Part Details for XH3B-6841-4A by OMRON Corporation
Overview of XH3B-6841-4A by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XH3B-6841-4A
XH3B-6841-4A CAD Models
XH3B-6841-4A Part Data Attributes:
|
XH3B-6841-4A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH3B-6841-4A
OMRON Corporation
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |