-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4031A/BEA | Rochester Electronics LLC | 4031A - Shift Register, 64-Stage Static - Dual marked (M38510/05705BEA) | |
HA4031-ALB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4031-ALC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH4A40312A
|
Avnet Americas | Conn Board to Board SKT 40 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: XH4A40312A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$4.8637 / $7.4061 | Buy Now |
DISTI #
653-XH4A-4031-2A
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR RoHS: Compliant | 0 |
|
$7.6400 / $9.8300 | Order Now |
DISTI #
XH4A40312A-OMR
|
TME | XH4A-4031-2A Min Qty: 65 | 65 |
|
$8.5314 / $9.4780 | Buy Now |
DISTI #
000000000000989247
|
Sager | Board to Board & Mezzanine Connectors CONNECTOR Min Qty: 90 | 0 |
|
$6.8600 / $7.2600 | Buy Now |
DISTI #
C1S541200011589
|
Chip1Stop | Conn Board to Board SKT 40 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant pbFree: No | 65 |
|
$8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XH4A-4031-2A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH4A-4031-2A
OMRON Corporation
CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.335 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.288 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.47 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |