Part Details for XH5B-6815-4N by OMRON Electronic Components LLC
Overview of XH5B-6815-4N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-815HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 30 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for XH5B-6815-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5651
|
Newark | Connector, Rcpt, 68Pos, 2Rows, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:68Contacts, Connector Mounting:Surface Mount, Product Range:Xh5-N Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Omron Electronic Components XH5B-6815-4N RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$1.7600 | Buy Now |
DISTI #
Z13265CT-ND
|
DigiKey | SOCKET, STRAIGHT, SMT PINS Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
234 In Stock |
|
$5.3664 / $9.9700 | Buy Now |
DISTI #
71622929
|
RS | SMT B2B 1/2 Pitch Connector | Omron Electronic Components XH5B-6815-4N RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $7.8200 | RFQ |
DISTI #
OMRXH5B-6815-4N
|
Heilind Electronics | SMT B2B 12 PITCH CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
280 On Order |
|
$5.2300 / $10.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
280 On Order |
|
$5.2300 / $10.2800 | Buy Now |