Part Details for XH5E-2615-2N by OMRON Corporation
Overview of XH5E-2615-2N by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH5E-2615-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH5E26152N
|
Avnet Americas | Stacking Board Connector Plug 26 Position 8.25mm Stack Height Straight Surface Mount - Bulk (Alt: XH5E26152N) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
$3.2456 / $3.8638 | Buy Now |
DISTI #
653-XH5E-2615-2N
|
Mouser Electronics | Board to Board & Mezzanine Connectors Half-pitch 26pin SMT Plug Straight RoHS: Compliant | 98 |
|
$3.4600 / $6.2300 | Buy Now |
DISTI #
000000000006154633
|
Sager | Board to Board & Mezzanine Connectors Half-pitch 26pin SMT Plug Straight Min Qty: 280 | 0 |
|
$3.5800 / $3.6800 | Buy Now |
Part Details for XH5E-2615-2N
XH5E-2615-2N CAD Models
XH5E-2615-2N Part Data Attributes
|
XH5E-2615-2N
OMRON Corporation
Buy Now
|
Compare Parts:
XH5E-2615-2N
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |